

0534810668 | |
---|---|
DigiKey Part Number | WM14353TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0534810668 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0534810668 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 38,87184 Kč | 116 615,52 Kč |
Unit Price without VAT: | 38,87184 Kč |
---|---|
Unit Price with VAT: | 47,03493 Kč |