
44423258 | |
|---|---|
DigiKey Part Number | 2181-44423258-ND |
Manufacturer | |
Manufacturer Product Number | 44423258 |
Description | CONN CNT SLV SKT 4MM 10AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 Kč | 115,78 Kč |
| 10 | 98,38800 Kč | 983,88 Kč |
| 25 | 92,23280 Kč | 2 305,82 Kč |
| 50 | 87,82480 Kč | 4 391,24 Kč |
| 100 | 83,62950 Kč | 8 362,95 Kč |
| 250 | 78,39356 Kč | 19 598,39 Kč |
| 500 | 74,65424 Kč | 37 327,12 Kč |
| 1 000 | 71,09322 Kč | 71 093,22 Kč |
| 2 500 | 66,64784 Kč | 166 619,60 Kč |
| Unit Price without VAT: | 115,78000 Kč |
|---|---|
| Unit Price with VAT: | 140,09380 Kč |











