
0533981171 | |
|---|---|
DigiKey Part Number | WM7615TR-ND - Tape & Reel (TR) WM7615CT-ND - Cut Tape (CT) WM7615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533981171 |
Description | CONN HEADER SMD 11POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533981171 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 100 | 17,91130 Kč | 1 791,13 Kč |
| 500 | 15,98620 Kč | 7 993,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 16,13051 Kč | 22 582,71 Kč |
| 2 800 | 15,36079 Kč | 43 010,21 Kč |
| 4 200 | 14,92788 Kč | 62 697,10 Kč |
| 7 000 | 14,39983 Kč | 100 798,81 Kč |
| 9 800 | 14,06240 Kč | 137 811,52 Kč |
| 14 000 | 13,71325 Kč | 191 985,50 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |










