24 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533092471

DigiKey Part Number
0533092471-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533092471
Description
CONN HDR 24POS R/A SMD TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0533092471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
120.0µin (3.05µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.185" (4.70mm)
Number of Positions
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 23 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00042,96323 Kč257 779,38 Kč
Manufacturers Standard Package
Unit Price without VAT:42,96323 Kč
Unit Price with VAT:51,98551 Kč

Other Suppliers on DigiKey

23 000In Stock
Ships from WEC