



0524652471 | |
|---|---|
DigiKey Part Number | WM8950TR-ND - Tape & Reel (TR) WM8950CT-ND - Cut Tape (CT) WM8950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524652471 |
Description | CONN RCPT 24POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524652471 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.65mm, 7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,23816 Kč | 9 559,54 Kč |
| 500 | 36,41328 Kč | 18 206,64 Kč |
| 750 | 35,38623 Kč | 26 539,67 Kč |
| 1 250 | 34,13428 Kč | 42 667,85 Kč |
| 1 750 | 33,33376 Kč | 58 334,08 Kč |
| 2 500 | 32,50605 Kč | 81 265,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 48,00900 Kč | 480,09 Kč |
| 25 | 44,98960 Kč | 1 124,74 Kč |
| 50 | 42,84140 Kč | 2 142,07 Kč |
| 100 | 40,79340 Kč | 4 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 41,16900 Kč | 411,69 Kč |
| 25 | 38,57440 Kč | 964,36 Kč |
| 50 | 36,73080 Kč | 1 836,54 Kč |
| 100 | 34,97680 Kč | 3 497,68 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |



