



0533091270 | |
|---|---|
DigiKey Part Number | WM8908TR-ND - Tape & Reel (TR) WM8908CT-ND - Cut Tape (CT) WM8908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533091270 |
Description | CONN HDR 12POS R/A SMD TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533091270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 29,35520 Kč | 733,88 Kč |
| 50 | 27,95260 Kč | 1 397,63 Kč |
| 100 | 26,61710 Kč | 2 661,71 Kč |
| 250 | 24,94900 Kč | 6 237,25 Kč |
| 500 | 23,75756 Kč | 11 878,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,07617 Kč | 23 076,17 Kč |
| 2 000 | 21,97514 Kč | 43 950,28 Kč |
| 3 000 | 21,35581 Kč | 64 067,43 Kč |
| 5 000 | 20,60034 Kč | 103 001,70 Kč |
| 7 000 | 20,11761 Kč | 140 823,27 Kč |
| 10 000 | 19,61828 Kč | 196 182,80 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




