12 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
0533071271
0533071271

0533071271

DigiKey Part Number
WM8917TR-ND - Tape & Reel (TR)
WM8917CT-ND - Cut Tape (CT)
WM8917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533071271
Description
CONN HDR 12POS SMD TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533071271 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
12
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Mated Stacking Heights
4.5mm, 5.5mm
Height Above Board
0.144" (3.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,22900 Kč292,29 Kč
2527,39800 Kč684,95 Kč
5026,08800 Kč1 304,40 Kč
10024,84270 Kč2 484,27 Kč
25023,28596 Kč5 821,49 Kč
50022,17388 Kč11 086,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,53786 Kč21 537,86 Kč
2 00020,51022 Kč41 020,44 Kč
3 00019,93207 Kč59 796,21 Kč
5 00019,22699 Kč96 134,95 Kč
7 00018,77650 Kč131 435,50 Kč
10 00018,31032 Kč183 103,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč