



0533073671 | |
|---|---|
DigiKey Part Number | WM8910TR-ND - Tape & Reel (TR) WM8910CT-ND - Cut Tape (CT) WM8910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533073671 |
Description | CONN HDR 36POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533073671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm | |
Height Above Board | 0.144" (3.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,20000 Kč | 75,20 Kč |
| 10 | 63,84400 Kč | 638,44 Kč |
| 25 | 59,84040 Kč | 1 496,01 Kč |
| 50 | 56,97840 Kč | 2 848,92 Kč |
| 100 | 54,25800 Kč | 5 425,80 Kč |
| 250 | 50,86020 Kč | 12 715,05 Kč |
| 500 | 49,00590 Kč | 24 502,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,12241 Kč | 46 122,41 Kč |
| 2 000 | 43,92287 Kč | 87 845,74 Kč |
| 3 000 | 42,68553 Kč | 128 056,59 Kč |
| 5 000 | 41,17629 Kč | 205 881,45 Kč |
| Unit Price without VAT: | 75,20000 Kč |
|---|---|
| Unit Price with VAT: | 90,99200 Kč |







