
0524653671 | |
|---|---|
DigiKey Part Number | WM8946TR-ND - Tape & Reel (TR) WM8946CT-ND - Cut Tape (CT) WM8946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524653671 |
Description | CONN RCPT 36POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524653671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 36 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,11000 Kč | 63,11 Kč |
| 10 | 53,70000 Kč | 537,00 Kč |
| 25 | 50,34200 Kč | 1 258,55 Kč |
| 50 | 47,93400 Kč | 2 396,70 Kč |
| 100 | 45,64270 Kč | 4 564,27 Kč |
| 250 | 42,78316 Kč | 10 695,79 Kč |
| 500 | 40,74140 Kč | 20 370,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,79775 Kč | 38 797,75 Kč |
| 2 000 | 36,94722 Kč | 73 894,44 Kč |
| 3 000 | 35,90613 Kč | 107 718,39 Kč |
| 5 000 | 34,63658 Kč | 173 182,90 Kč |
| Unit Price without VAT: | 63,11000 Kč |
|---|---|
| Unit Price with VAT: | 76,36310 Kč |



