Connector Header Through Hole 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532900480

DigiKey Part Number
WM9208-ND
Manufacturer
Manufacturer Product Number
0532900480
Description
CONN HEADER VERT 4POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0532900480 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Mating
0.130" (3.30mm)
Packaging
Tray
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Overall Contact Length
0.335" (8.51mm)
Connector Type
Insulation Height
0.236" (6.00mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 3 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 600
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,23900 Kč92,39 Kč
1007,84280 Kč784,28 Kč
5006,99906 Kč3 499,53 Kč
3 0006,16739 Kč18 502,17 Kč
6 0005,87304 Kč35 238,24 Kč
12 0005,59282 Kč67 113,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč