



0524180410 | |
|---|---|
DigiKey Part Number | WM9200-ND |
Manufacturer | |
Manufacturer Product Number | 0524180410 |
Description | CONN RCPT 4POS 0.079 TIN PCB R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524180410 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.124" (3.14mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 100 | 9,56670 Kč | 956,67 Kč |
| 500 | 8,53778 Kč | 4 268,89 Kč |
| 1 000 | 8,12980 Kč | 8 129,80 Kč |
| 5 000 | 7,25695 Kč | 36 284,75 Kč |
| 10 000 | 6,91076 Kč | 69 107,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











