



0532610571 | |
|---|---|
DigiKey Part Number | WM7623TR-ND - Tape & Reel (TR) WM7623CT-ND - Cut Tape (CT) WM7623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532610571 |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532610571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 100 | 11,50060 Kč | 1 150,06 Kč |
| 500 | 10,26508 Kč | 5 132,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 10,05923 Kč | 16 094,77 Kč |
| 3 200 | 9,57909 Kč | 30 653,09 Kč |
| 4 800 | 9,30894 Kč | 44 682,91 Kč |
| 8 000 | 8,97966 Kč | 71 837,28 Kč |
| 11 200 | 8,76910 Kč | 98 213,92 Kč |
| 16 000 | 8,55140 Kč | 136 822,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |









