Connector Header Through Hole 7 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532580729

DigiKey Part Number
WM3417-ND
Manufacturer
Manufacturer Product Number
0532580729
Description
CONN HEADER VERT 7POS 3.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0532580729 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Insulation Height
0.413" (10.49mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBTP)
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,50000 Kč32,50 Kč
1027,68600 Kč276,86 Kč
40021,33135 Kč8 532,54 Kč
80020,31296 Kč16 250,37 Kč
1 20019,73996 Kč23 687,95 Kč
5 20017,80101 Kč92 565,25 Kč
10 00016,99923 Kč169 992,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,50000 Kč
Unit Price with VAT:39,32500 Kč