
0528852474 | |
|---|---|
DigiKey Part Number | WM8923TR-ND - Tape & Reel (TR) WM8923CT-ND - Cut Tape (CT) WM8923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528852474 |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528852474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 8mm, 9mm, 10mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,53000 Kč | 423,53 Kč |
| 10 | 360,01100 Kč | 3 600,11 Kč |
| 25 | 337,47160 Kč | 8 436,79 Kč |
| 50 | 324,80540 Kč | 16 240,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 257,48798 Kč | 257 487,98 Kč |
| Unit Price without VAT: | 423,53000 Kč |
|---|---|
| Unit Price with VAT: | 512,47130 Kč |











