


UDZ5V1B-7 | |
|---|---|
DigiKey Part Number | UDZ5V1B-7DITR-ND - Tape & Reel (TR) UDZ5V1B-7DICT-ND - Cut Tape (CT) UDZ5V1B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ5V1B-7 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| 500 | 2,00824 Kč | 1 004,12 Kč |
| 1 000 | 1,77832 Kč | 1 778,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48540 Kč | 4 456,20 Kč |
| 6 000 | 1,33750 Kč | 8 025,00 Kč |
| 9 000 | 1,26210 Kč | 11 358,90 Kč |
| 15 000 | 1,17726 Kč | 17 658,90 Kč |
| 21 000 | 1,12701 Kč | 23 667,21 Kč |
| 30 000 | 1,07815 Kč | 32 344,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





