




0528851474 | |
|---|---|
DigiKey Part Number | WM3893TR-ND - Tape & Reel (TR) WM3893CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0528851474 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528851474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 8mm, 9mm, 10mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,54000 Kč | 347,54 Kč |
| 10 | 295,28900 Kč | 2 952,89 Kč |
| 25 | 276,79080 Kč | 6 919,77 Kč |
| 50 | 263,57540 Kč | 13 178,77 Kč |
| 100 | 261,43680 Kč | 26 143,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 211,45546 Kč | 211 455,46 Kč |
| Unit Price without VAT: | 347,54000 Kč |
|---|---|
| Unit Price with VAT: | 420,52340 Kč |













