




0536251474 | |
|---|---|
DigiKey Part Number | WM7103TR-ND - Tape & Reel (TR) WM7103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0536251474 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536251474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,29000 Kč | 230,29 Kč |
| 10 | 195,70200 Kč | 1 957,02 Kč |
| 25 | 183,42960 Kč | 4 585,74 Kč |
| 50 | 174,67300 Kč | 8 733,65 Kč |
| 100 | 166,70340 Kč | 16 670,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 141,41390 Kč | 141 413,90 Kč |
| Unit Price without VAT: | 230,29000 Kč |
|---|---|
| Unit Price with VAT: | 278,65090 Kč |




