
0522070885 | |
|---|---|
DigiKey Part Number | 900-0522070885TR-ND - Tape & Reel (TR) 900-0522070885CT-ND - Cut Tape (CT) 900-0522070885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070885 |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070885 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,96400 Kč | 549,10 Kč |
| 50 | 20,91400 Kč | 1 045,70 Kč |
| 100 | 19,91450 Kč | 1 991,45 Kč |
| 250 | 18,66640 Kč | 4 666,60 Kč |
| 500 | 17,77522 Kč | 8 887,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,36254 Kč | 18 362,54 Kč |
| 2 000 | 17,48640 Kč | 34 972,80 Kč |
| 3 000 | 16,99333 Kč | 50 979,99 Kč |
| 5 000 | 16,39226 Kč | 81 961,30 Kč |
| 7 000 | 16,00801 Kč | 112 056,07 Kč |
| 10 000 | 15,61063 Kč | 156 106,30 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |
















