



0513870530 | |
|---|---|
DigiKey Part Number | WM3756TR-ND - Tape & Reel (TR) WM3756CT-ND - Cut Tape (CT) WM3756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513870530 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0513870530 Models |
Category | Features Solder Retention |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 OTG | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 25 | 17,85680 Kč | 446,42 Kč |
| 50 | 17,00420 Kč | 850,21 Kč |
| 100 | 16,19370 Kč | 1 619,37 Kč |
| 250 | 15,17736 Kč | 3 794,34 Kč |
| 500 | 14,45292 Kč | 7 226,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 13,85851 Kč | 16 630,21 Kč |
| 2 400 | 13,19707 Kč | 31 672,97 Kč |
| 3 600 | 12,82499 Kč | 46 169,96 Kč |
| 6 000 | 12,37125 Kč | 74 227,50 Kč |
| 8 400 | 12,08132 Kč | 101 483,09 Kč |
| 12 000 | 11,78133 Kč | 141 375,96 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











