Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For
512170205
512170205

0512170205

DigiKey Part Number
WM12889-ND
Manufacturer
Manufacturer Product Number
0512170205
Description
2.0 WTB RETAINER 2CKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
EDA/CAD Models
0512170205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Retainer
Series
Number of Positions
2
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 896
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
101,58700 Kč15,87 Kč
251,48920 Kč37,23 Kč
501,42120 Kč71,06 Kč
1001,35310 Kč135,31 Kč
2501,26768 Kč316,92 Kč
5001,20684 Kč603,42 Kč
1 0001,14920 Kč1 149,20 Kč
3 0001,06334 Kč3 190,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč