
0511950800 | |
|---|---|
DigiKey Part Number | WM13253-ND |
Manufacturer | |
Manufacturer Product Number | 0511950800 |
Description | INSERT W/O CONTACTS FEMALE 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Natural 8 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0511950800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | Natural | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 45,35371 Kč | 72 565,94 Kč |
| Unit Price without VAT: | 45,35371 Kč |
|---|---|
| Unit Price with VAT: | 54,87799 Kč |


