Male Insert without Contacts Natural 8 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511940800

DigiKey Part Number
WM13252-ND
Manufacturer
Manufacturer Product Number
0511940800
Description
INSERT W/OUT CONTACTS MALE 8POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Natural 8 Position
Datasheet
 Datasheet
EDA/CAD Models
0511940800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
8
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-55°C ~ 125°C
Color
Natural
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1085,84000 Kč858,40 Kč
10068,27920 Kč6 827,92 Kč
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč