cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511140400

DigiKey Part Number
0511140400-ND
Manufacturer
Manufacturer Product Number
0511140400
Description
3.5 W/W PLG HSG PANEL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511140400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 0005,50650 Kč66 078,00 Kč
Unit Price without VAT:5,50650 Kč
Unit Price with VAT:6,66287 Kč