
0511102052 | |
|---|---|
DigiKey Part Number | 900-0511102052-ND |
Manufacturer | |
Manufacturer Product Number | 0511102052 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511102052 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 25 | 9,97840 Kč | 249,46 Kč |
| 50 | 9,49940 Kč | 474,97 Kč |
| 100 | 9,04590 Kč | 904,59 Kč |
| 250 | 8,47900 Kč | 2 119,75 Kč |
| 500 | 8,07374 Kč | 4 036,87 Kč |
| 1 000 | 7,68779 Kč | 7 687,79 Kč |
| 2 500 | 7,20643 Kč | 18 016,08 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |








