



0511031400 | |
|---|---|
DigiKey Part Number | WM13238-ND |
Manufacturer | |
Manufacturer Product Number | 0511031400 |
Description | CONN RCPT HSG 14POS 2.50MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511031400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511631441 | Molex | 0 | 900-0511631441-ND | 9,01749 Kč | Parametric Equivalent |
| 1-2338183-4 | TE Connectivity AMP Connectors | 0 | 17-1-2338183-4-ND | 5,62694 Kč | Parametric Equivalent |
| 3-2338183-4 | TE Connectivity AMP Connectors | 0 | 17-3-2338183-4-ND | 5,62694 Kč | Parametric Equivalent |
| 5-2338183-4 | TE Connectivity AMP Connectors | 0 | 17-5-2338183-4-ND | 2,58512 Kč | Parametric Equivalent |
| 7-2338183-4 | TE Connectivity AMP Connectors | 0 | 17-7-2338183-4-ND | 5,62694 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,66420 Kč | 383,21 Kč |
| 100 | 7,29890 Kč | 729,89 Kč |
| 250 | 6,84032 Kč | 1 710,08 Kč |
| 500 | 6,51358 Kč | 3 256,79 Kč |
| 1 000 | 6,20218 Kč | 6 202,18 Kč |
| 2 500 | 5,81376 Kč | 14 534,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





