



0510651300 | |
|---|---|
DigiKey Part Number | WM24301-ND |
Manufacturer | |
Manufacturer Product Number | 0510651300 |
Description | CONN RCPT HSG 13POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510651300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 50 | 3,35540 Kč | 167,77 Kč |
| 100 | 3,19380 Kč | 319,38 Kč |
| 250 | 2,99348 Kč | 748,37 Kč |
| 500 | 2,85026 Kč | 1 425,13 Kč |
| 1 000 | 2,71399 Kč | 2 713,99 Kč |
| 2 500 | 2,54386 Kč | 6 359,65 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






