



0510350300 | |
|---|---|
DigiKey Part Number | WM13229-ND |
Manufacturer | |
Manufacturer Product Number | 0510350300 |
Description | CONN BOARD-IN HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Board-In 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510350300 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Board Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 50 | 4,06520 Kč | 203,26 Kč |
| 100 | 3,86780 Kč | 386,78 Kč |
| 250 | 3,62592 Kč | 906,48 Kč |
| 500 | 3,45250 Kč | 1 726,25 Kč |
| 1 000 | 3,28745 Kč | 3 287,45 Kč |
| 2 500 | 3,08142 Kč | 7 703,55 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




