



0510350200 | |
|---|---|
DigiKey Part Number | WM23342-ND |
Manufacturer | |
Manufacturer Product Number | 0510350200 |
Description | CONN BOARD-IN HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Board-In 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510350200 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Board Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,88510 Kč | 288,51 Kč |
| 250 | 2,70372 Kč | 675,93 Kč |
| 500 | 2,57394 Kč | 1 286,97 Kč |
| 1 000 | 2,45110 Kč | 2 451,10 Kč |
| 3 000 | 2,26799 Kč | 6 803,97 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




