
0510150500 | |
|---|---|
DigiKey Part Number | WM12379-ND |
Manufacturer | |
Manufacturer Product Number | 0510150500 |
Description | CONN HSG CRIMP 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510150500 Models |
Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer Molex | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Natural |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,88160 Kč | 47,04 Kč |
| 50 | 1,79320 Kč | 89,66 Kč |
| 100 | 1,70920 Kč | 170,92 Kč |
| 250 | 1,60172 Kč | 400,43 Kč |
| 500 | 1,52488 Kč | 762,44 Kč |
| 1 000 | 1,45201 Kč | 1 452,01 Kč |
| 3 000 | 1,34345 Kč | 4 030,35 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



