
0510150200 | |
|---|---|
DigiKey Part Number | WM13228-ND |
Manufacturer | |
Manufacturer Product Number | 0510150200 |
Description | CONN HSG CRIMP 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510150200 Models |
Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer Molex | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Natural |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,51200 Kč | 37,80 Kč |
| 50 | 1,44040 Kč | 72,02 Kč |
| 100 | 1,37120 Kč | 137,12 Kč |
| 250 | 1,28508 Kč | 321,27 Kč |
| 500 | 1,22376 Kč | 611,88 Kč |
| 1 000 | 1,16518 Kč | 1 165,18 Kč |
| 3 000 | 1,07818 Kč | 3 234,54 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





