
0507528200 | |
|---|---|
DigiKey Part Number | WM25341TR-ND - Tape & Reel (TR) WM25341CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0507528200 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0507528200 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 35.4µin (0.90µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,64640 Kč | 41,16 Kč |
| 50 | 1,56640 Kč | 78,32 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 250 | 1,39764 Kč | 349,41 Kč |
| 500 | 1,33086 Kč | 665,43 Kč |
| 1 000 | 1,26702 Kč | 1 267,02 Kč |
| 2 500 | 1,18756 Kč | 2 968,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09830 Kč | 10 983,00 Kč |
| 20 000 | 1,04585 Kč | 20 917,00 Kč |
| 30 000 | 1,01635 Kč | 30 490,50 Kč |
| 50 000 | 0,98038 Kč | 49 019,00 Kč |
| 70 000 | 0,95738 Kč | 67 016,60 Kč |
| 100 000 | 0,93360 Kč | 93 360,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












