0505988100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 71 931
Unit Price: 3,15000 Kč
Datasheet
Socket Contact Tin 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505988100

DigiKey Part Number
WM20262-ND
Manufacturer
Manufacturer Product Number
0505988100
Description
CONN SOCKET 20-26AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 20-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes