Red 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-10-R8-D

DigiKey Part Number
0503948051-10-R8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-10-R8-D
Description
10" PRE-CRIMP 3048 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,88800 Kč228,88 Kč
3020,21400 Kč606,42 Kč
5019,13760 Kč956,88 Kč
10017,82310 Kč1 782,31 Kč
25016,31880 Kč4 079,70 Kč
50015,33526 Kč7 667,63 Kč
1 00014,46867 Kč14 468,67 Kč
2 50013,47937 Kč33 698,42 Kč
5 00012,83423 Kč64 171,15 Kč
Manufacturers Standard Package
Unit Price without VAT:22,88800 Kč
Unit Price with VAT:27,69448 Kč
Alternate Color
10" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 22,88800 Kč
10" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 22,88800 Kč
10" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 22,88800 Kč
10" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 22,88800 Kč
10" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 22,88800 Kč
Alternate Length
2" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 20,11600 Kč
3" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 20,45200 Kč
4" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 20,80900 Kč
5" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 21,16600 Kč
6" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 21,50200 Kč