



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,16600 Kč | 211,66 Kč |
| 30 | 18,67433 Kč | 560,23 Kč |
| 50 | 17,66780 Kč | 883,39 Kč |
| 100 | 16,44560 Kč | 1 644,56 Kč |
| 250 | 15,04716 Kč | 3 761,79 Kč |
| 500 | 14,13250 Kč | 7 066,25 Kč |
| 1 000 | 13,32659 Kč | 13 326,59 Kč |
| 2 500 | 12,40663 Kč | 31 016,58 Kč |
| 5 000 | 11,80655 Kč | 59 032,75 Kč |
| Unit Price without VAT: | 21,16600 Kč |
|---|---|
| Unit Price with VAT: | 25,61086 Kč |











