White 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-05-W6

DigiKey Part Number
0503948051-05-W6-ND
Manufacturer
Manufacturer Product Number
0503948051-05-W6
Description
5" PRE-CRIMP 3049 WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,04800 Kč140,48 Kč
3012,34667 Kč370,40 Kč
5011,65800 Kč582,90 Kč
10010,82450 Kč1 082,45 Kč
2509,86740 Kč2 466,85 Kč
5009,24122 Kč4 620,61 Kč
1 0008,68939 Kč8 689,39 Kč
2 5008,05903 Kč20 147,58 Kč
5 0007,64781 Kč38 239,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,04800 Kč
Unit Price with VAT:16,99808 Kč
Alternate Color
5" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 14,04800 Kč
5" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 14,04800 Kč
5" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 14,04800 Kč
5" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 14,04800 Kč
5" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 14,04800 Kč
Alternate Length
2" PRE-CRIMP 3049 WHITE
In-Stock: 0
Unit Price: 12,89300 Kč
3" PRE-CRIMP 3049 WHITE
In-Stock: 0
Unit Price: 13,27100 Kč
4" PRE-CRIMP 3049 WHITE
In-Stock: 0
Unit Price: 13,67000 Kč
6" PRE-CRIMP 3049 WHITE
In-Stock: 0
Unit Price: 14,42600 Kč
8" PRE-CRIMP 3049 WHITE
In-Stock: 0
Unit Price: 15,18200 Kč
Assembly Component