



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,11600 Kč | 201,16 Kč |
| 30 | 17,73633 Kč | 532,09 Kč |
| 50 | 16,78160 Kč | 839,08 Kč |
| 100 | 15,61410 Kč | 1 561,41 Kč |
| 250 | 14,27948 Kč | 3 569,87 Kč |
| 500 | 13,40680 Kč | 6 703,40 Kč |
| 1 000 | 12,63744 Kč | 12 637,44 Kč |
| 2 500 | 11,75955 Kč | 29 398,88 Kč |
| 5 000 | 11,18694 Kč | 55 934,70 Kč |
| Unit Price without VAT: | 20,11600 Kč |
|---|---|
| Unit Price with VAT: | 24,34036 Kč |











