05015270530 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 10 200
Unit Price: 43,33000 Kč
Datasheet
501527-0530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05015270530

DigiKey Part Number
WM24055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
05015270530
Description
CONN RCPT 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.3mm
Height Above Board
0.048" (1.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 000In Stock
Ships from WEC