Pin Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0501478000

DigiKey Part Number
WM3314TR-ND - Tape & Reel (TR)
WM3314CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0501478000
Description
CONN PIN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0501478000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,47800 Kč24,78 Kč
252,31800 Kč57,95 Kč
502,20900 Kč110,45 Kč
1002,10400 Kč210,40 Kč
2501,97128 Kč492,82 Kč
5001,87680 Kč938,40 Kč
1 0001,78693 Kč1 786,93 Kč
2 5001,67488 Kč4 187,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,49931 Kč17 991,72 Kč
24 0001,42773 Kč34 265,52 Kč
36 0001,38748 Kč49 949,28 Kč
60 0001,33838 Kč80 302,80 Kč
84 0001,30700 Kč109 788,00 Kč
120 0001,27454 Kč152 944,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč