



0500798000-03-V8-D | |
|---|---|
DigiKey Part Number | 0500798000-03-V8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-03-V8-D |
Description | 3" PRE-CRIMP 1852 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,94600 Kč | 129,46 Kč |
| 30 | 11,98433 Kč | 359,53 Kč |
| 50 | 11,56060 Kč | 578,03 Kč |
| 100 | 11,00700 Kč | 1 100,70 Kč |
| 250 | 10,31620 Kč | 2 579,05 Kč |
| 500 | 9,82362 Kč | 4 911,81 Kč |
| 1 000 | 9,35441 Kč | 9 354,41 Kč |
| 2 500 | 8,76867 Kč | 21 921,67 Kč |
| 5 000 | 8,35024 Kč | 41 751,20 Kč |
| Unit Price without VAT: | 12,94600 Kč |
|---|---|
| Unit Price with VAT: | 15,66466 Kč |












