0500798000-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0500798000-xx-Vx-D
Molex Jumpers
ML-XT Extraction Video

0500798000-04-V8-D

DigiKey Part Number
0500798000-04-V8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-04-V8-D
Description
4" PRE-CRIMP 1852 VIOLET
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,34600 Kč133,46 Kč
3012,34233 Kč370,27 Kč
5011,90160 Kč595,08 Kč
10011,33330 Kč1 133,33 Kč
25010,62268 Kč2 655,67 Kč
50010,11536 Kč5 057,68 Kč
1 0009,63227 Kč9 632,27 Kč
2 5009,02919 Kč22 572,97 Kč
5 0008,59838 Kč42 991,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,34600 Kč
Unit Price with VAT:16,14866 Kč
Alternate Color
4" PRE-CRIMP 1852 BLACK
In-Stock: 838
Unit Price: 13,34600 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,34600 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,52500 Kč
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 13,34600 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,34600 Kč
Alternate Length
2" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 12,56700 Kč
3" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 12,94600 Kč
5" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 13,72500 Kč
6" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 14,10400 Kč
8" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 14,86100 Kč