



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,91400 Kč | 129,14 Kč |
| 30 | 11,95500 Kč | 358,65 Kč |
| 50 | 11,53220 Kč | 576,61 Kč |
| 100 | 10,97990 Kč | 1 097,99 Kč |
| 250 | 10,29068 Kč | 2 572,67 Kč |
| 500 | 9,79934 Kč | 4 899,67 Kč |
| 1 000 | 9,33130 Kč | 9 331,30 Kč |
| 2 500 | 8,74701 Kč | 21 867,52 Kč |
| 5 000 | 8,32961 Kč | 41 648,05 Kč |
| Unit Price without VAT: | 12,91400 Kč |
|---|---|
| Unit Price with VAT: | 15,62594 Kč |











