



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,61500 Kč | 146,15 Kč |
| 30 | 12,85067 Kč | 385,52 Kč |
| 50 | 12,14100 Kč | 607,05 Kč |
| 100 | 11,27380 Kč | 1 127,38 Kč |
| 250 | 10,28064 Kč | 2 570,16 Kč |
| 500 | 9,63136 Kč | 4 815,68 Kč |
| 1 000 | 9,05854 Kč | 9 058,54 Kč |
| 2 500 | 8,40458 Kč | 21 011,45 Kč |
| 5 000 | 7,97790 Kč | 39 889,50 Kč |
| Unit Price without VAT: | 14,61500 Kč |
|---|---|
| Unit Price with VAT: | 17,68415 Kč |











