



0483930003 | |
|---|---|
DigiKey Part Number | WM10413TR-ND - Tape & Reel (TR) WM10413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0483930003 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0483930003 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Rated 30VAC/DC |
Part Status Active | Mating Cycles 5000 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,25100 Kč | 532,51 Kč |
| 25 | 49,91640 Kč | 1 247,91 Kč |
| 50 | 47,53100 Kč | 2 376,55 Kč |
| 100 | 45,26120 Kč | 4 526,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 42,72043 Kč | 12 816,13 Kč |
| 600 | 40,68188 Kč | 24 409,13 Kč |
| 900 | 39,53503 Kč | 35 581,53 Kč |
| 1 500 | 38,13615 Kč | 57 204,22 Kč |
| 2 100 | 37,24215 Kč | 78 208,51 Kč |
| 3 000 | 36,31772 Kč | 108 953,16 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |











