



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz, 4.8GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -9dB | |
Gain | 2.6dBi, 4.4dBi | |
Power - Max | 2 W | |
Features | Cable - 200mm | |
Termination | SMT Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,61000 Kč | 85,61 Kč |
| 10 | 64,99100 Kč | 649,91 Kč |
| 25 | 59,83920 Kč | 1 495,98 Kč |
| 100 | 54,17740 Kč | 5 417,74 Kč |
| 480 | 50,25583 Kč | 24 122,80 Kč |
| Unit Price without VAT: | 85,61000 Kč |
|---|---|
| Unit Price with VAT: | 103,58810 Kč |











