
0475901001 | |
|---|---|
DigiKey Part Number | WM14336TR-ND - Tape & Reel (TR) WM14336CT-ND - Cut Tape (CT) WM14336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475901001 |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0475901001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,76440 Kč | 444,11 Kč |
| 50 | 16,91600 Kč | 845,80 Kč |
| 100 | 16,10550 Kč | 1 610,55 Kč |
| 250 | 15,09672 Kč | 3 774,18 Kč |
| 500 | 14,37524 Kč | 7 187,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,32569 Kč | 18 488,53 Kč |
| 3 000 | 11,73746 Kč | 35 212,38 Kč |
| 4 500 | 11,40663 Kč | 51 329,83 Kč |
| 7 500 | 11,00304 Kč | 82 522,80 Kč |
| 10 500 | 10,74512 Kč | 112 823,76 Kč |
| 15 000 | 10,47841 Kč | 157 176,15 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











