
0474910001 | |
|---|---|
DigiKey Part Number | WM17142TR-ND - Tape & Reel (TR) WM17142CT-ND - Cut Tape (CT) WM17142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0474910001 |
Description | CONN RCPT MICRO USB B 5POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0474910001 Models |
Category | Operating Temperature -35°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Cutout, Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
Features Solder Retention |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB-MC5BR3-M404-4S-TB NMP | JST Sales America Inc. | 12 403 | 455-2567-1-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,67040 Kč | 516,76 Kč |
| 50 | 19,67940 Kč | 983,97 Kč |
| 100 | 18,74070 Kč | 1 874,07 Kč |
| 250 | 17,56608 Kč | 4 391,52 Kč |
| 500 | 16,72658 Kč | 8 363,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 15,64981 Kč | 26 604,68 Kč |
| 3 400 | 14,90302 Kč | 50 670,27 Kč |
| 5 100 | 14,48302 Kč | 73 863,40 Kč |
| 8 500 | 13,97076 Kč | 118 751,46 Kč |
| 11 900 | 13,64337 Kč | 162 356,10 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





