USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB-MC5BR3-M404-4S-TB NMP

DigiKey Part Number
455-2567-2-ND - Tape & Reel (TR)
455-2567-1-ND - Cut Tape (CT)
455-2567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UB-MC5BR3-M404-4S-TB NMP
Description
CONN RCPT MICRO USB B 5POS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
JST Sales America Inc.
Number of Ports
1
Series
Current Rating (Amps)
0.5A, 1A, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VAC/DC
Part Status
Active
Mating Cycles
10000
Connector Type
USB - micro B
Shielding
Unshielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Cutout, Surface Mount
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Solder Retention
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,68000 Kč176,80 Kč
2516,57160 Kč414,29 Kč
5015,77360 Kč788,68 Kč
10015,02200 Kč1 502,20 Kč
25014,07956 Kč3 519,89 Kč
50013,40680 Kč6 703,40 Kč
1 00012,76657 Kč12 766,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,15721 Kč24 314,42 Kč
4 00011,57714 Kč46 308,56 Kč
6 00011,25083 Kč67 504,98 Kč
10 00010,85284 Kč108 528,40 Kč
14 00010,59849 Kč148 378,86 Kč
20 00010,33546 Kč206 709,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč