6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
473882001
0473882001
0473882001

0473882001

DigiKey Part Number
WM3292TR-ND - Tape & Reel (TR)
WM3292CT-ND - Cut Tape (CT)
WM3292DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473882001
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0473882001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.075" (1.90mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 058
Factory Stock: 43 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,11100 Kč301,11 Kč
2528,22960 Kč705,74 Kč
5026,88160 Kč1 344,08 Kč
10025,59660 Kč2 559,66 Kč
25023,99232 Kč5 998,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80022,10408 Kč17 683,26 Kč
1 60021,04931 Kč33 678,90 Kč
2 40020,45590 Kč49 094,16 Kč
4 00019,73229 Kč78 929,16 Kč
5 60019,26983 Kč107 911,05 Kč
8 00018,79148 Kč150 331,84 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč