


KSR222G LFS | |
|---|---|
DigiKey Part Number | CKN9188TR-ND - Tape & Reel (TR) CKN9188CT-ND - Cut Tape (CT) CKN9188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR222G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR222G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 100 | 12,04870 Kč | 1 204,87 Kč |
| 250 | 11,16168 Kč | 2 790,42 Kč |
| 500 | 10,54142 Kč | 5 270,71 Kč |
| 1 000 | 9,97174 Kč | 9 971,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,29867 Kč | 23 246,67 Kč |
| 5 000 | 8,85015 Kč | 44 250,75 Kč |
| 7 500 | 8,61139 Kč | 64 585,43 Kč |
| 12 500 | 8,33446 Kč | 104 180,75 Kč |
| 17 500 | 8,16599 Kč | 142 904,83 Kč |
| 25 000 | 7,99895 Kč | 199 973,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











