22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle
0470184001
0470184001

0470184001

DigiKey Part Number
WM4060TR-ND - Tape & Reel (TR)
WM4060CT-ND - Cut Tape (CT)
WM4060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0470184001
Description
CONN SATA RCPT 22POS SLD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle
EDA/CAD Models
0470184001 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
22
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,13000 Kč234,13 Kč
10199,04000 Kč1 990,40 Kč
25186,56320 Kč4 664,08 Kč
50177,65140 Kč8 882,57 Kč
100169,85490 Kč16 985,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350168,05000 Kč58 817,50 Kč
700160,03776 Kč112 026,43 Kč
1 050155,52979 Kč163 306,28 Kč
Manufacturers Standard Package
Unit Price without VAT:234,13000 Kč
Unit Price with VAT:283,29730 Kč